TE Connectivity - VersaFit: Component Moment

 

VersaFit heat shrink tubing encapsulates components, splices, and terminations where moisture resistance and mechanical protection are required. This RoHS compliant tubing has a 3:1 shrink ratio and is available in many colors and diameters. Minimum shrink temperature is 125°C. Once it is applied it can operate in temperatures from -55°C to 110°C.
Tensile Strength: 1500 PSI

Find out more at: https://www.onlinecomponents.com/keywordsearch.aspx?text=VERSAFIT&Manf=TE%20Connectivity%20/%20Raychem%20Brand

您是否认为这篇文章有用?请分享!

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!