Schurter's New CFO heavy duty fuse clips

Schurter has expanded its fuse holder inventory with the addition of their CFO fuse clip series. These heavy duty fuse clips were designed for fuses with 10.3 mm diameters, Electronics Weekly reported.

 

This fuse clip series has a M3 version and also one for THT, the M3 is for screw and rivet mounting and can be used for 1000 VDC / 600 VAC and currents up to 16 A (UL). There operating range is -40 ºC to 125 ºC.

 

 

Schurter releases CFO heavy duty fuse clips

 

Available with nickel or tin plating, the clips are made of brass and  measure 6.3 x 32mm. Given their high voltage rating, the CFO fuse clip series are perfect for applications in photovoltaic, industrial and consumer electronics, battery chargers and power distribution applications.

 

 

您是否认为这篇文章有用?请分享!

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!