help desk software

Phoenix Contact New SPTAF 1 PCB Terminal Block

Phoenix Contact has added to its SPTAF line of products with a new PCB terminal block designed to meet Ex eb protection set by the International Electrotechnical Commission 60079-7 guidelines for components used in potentially explosive areas.

 

Designed for use in oil and gas applications in petroleum refineries and gas utility plants. “This terminal block includes all the advantages of our SPTAF 1 connector family – a low overall height, high current carrying capacity, and intuitive push-in wire termination. Versions that are color coded by wire position are also available upon request,” the Phoenix Contact site explains.

 

This new space-saving, explosion-proof terminal block has a color-coded actuation lever for intuitive use, makes connections with 24–16AWG wire without any special tools, and its integrated test point provides for quick and convenient circuit testing. It comes with 2–12 contacts on a 3.5mm or 5.0mm pitch, and in versions color-coded by wire position upon request, and is rated for up to 16A and 137V.

 

 

Features and benefits

  • Time saving push-in connection requires no special tools

  • Small component size makes it efficient where space is at a premium

  • The color-coded actuation lever makes for intuitive use

  • Integrated test point makes for quick and convenient circuit testing

  • Ex rating for use in potentially explosive areas


 

 
您是否认为这篇文章有用?请分享!