help desk software

Mean Well LRS-350: Component Moment

LRS-350 series is a 350W single-output enclosed type power supply with 30mm of low profile design. Adopting the input of 115VAC or 230VAC (select by switch), the entire series provides an output voltage line of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V and 48V.In addition to the high efficiency up to 89%, with the built-in long life fan LRS-350 can work under -25~+70 with full load. Delivering an extremely low no load power consumption (less than 0.75W), it allows °Cthe end system to easily meet the worldwide energy requirement. LRS-350 has the complete protection functions and 5G anti-vibration capability; it is complied with the international safety regulations such as UL60950-1. LRS-350 series serves as a high price-to-performance power supply solution for various industrial applications.
 

Learn more about Mean Well: https://www.onlinecomponents.com/suppliers/mean-well-224/?Supplier=224

您是否认为这篇文章有用?请分享!