Mean Well HVG320: Component Moment

HVG-320 series is a 320W AC/DC LED power supply featuring the dual mode constant voltage andconstant current output. HVG-320 operates from VAC and offers models with different rated 180~528voltage ranging between 24V and 54V. Thanks to the high efficiency up to 94%, with the fanless design, the entire series is able to operate for -40 ~ +85    case temperature under  free air convection. The design °C°Cof metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HVG-320 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

 

Learn more about Mean Well: https://www.onlinecomponents.com/suppliers/mean-well-224/?Supplier=224

您是否认为这篇文章有用?请分享!

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!