EDAC E-Seal Waterproof Connectors - Series 560 and 572 - Component Moment

EDAC's waterproof Wire to Wire and Wire to Board series were designed for both extreme moisture and non-submersion applications supporting both low-level signal and power applications up to 12A and 300V.
  • - Double latches provides secure connections shock & vibration proof
  • - Polarized shells only fit one way preventing damage to contacts
  •  - Optional waterproof plug is available
  • - Available in white or blue
  • - Available with wire already installed
  • - Waterproof Grade IP67 Certified

Learn more here: https://www.onlinecomponents.com/featured/edac-229/edac-e-seal-waterproof-connectors-series-560-and-572?id=227

 

 

您是否认为这篇文章有用?请分享!

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!