help desk software

Delta Electronics Adds 750w Power Supply to MEB Series

Delta Electronics has added a 750W power supply to its medical enclosed power supply MEB series. The series already offers 500w and 1200w versions. 

 

Called MEB-750A24, it comes in a 4 x 7 x 1.6inch (101 x 178 x 40mm) enclosure and provides a single 24V output with 5V 2A stand-by output. It can deliver full power from -20°C to 50°C without de-rating,” Electronics Weekly reported.

 

The MEB-750A24 complies with 2 x MOPP for type BF Medical products offering current sharing, electric shock protection and conformal coating. Other features of this power supply include a ±10% voltage trimming with options on remote on/off and power good signals.

 

Certified to medical, ITE and home appliance safety approvals, including UL/CE/CSA/CCC and CB certification, the Delta Electronics MEB-750A24 “comes with a C14 Inlet (MEB-750A24B) or there is a version (MEB-750A24T) with an alternative US barrier strip connector”.

 

The specifications include:

  • 85 – 264Vac input (full power from 90V, and up to 50°C ambient

  • Current sharing

  • Voltage Trimming

  • 5V/2A sStand-by output

  • Up to 17W/inch3

  • Up to 500,000hr MTBF

  • 2 x MOPP Isolation

  • Type BF medical use

  • Conformal coating

  • Class B Conducted and Radiated EMI

  • IEC60601-1-2 4th Edition immunity

  • Normal and reversed option for remote on-off and power-good

A data sheet for the product can be found here. Delta Electronics has an extensive inventory of power supply products.

 

您是否认为这篇文章有用?请分享!