help desk software

C&K's new anti-vandal switches

C&K has developed an anti-vandalism pushbutton switch that has a short-body and is IP67 rated, Electronic Weekly reports.

 

“Designed for spaced-constrained applications, the ATPS19 Series pushbutton switch offers a nearly 40% reduction on the body length as compared to the standard ATP19 version,” WE notes.

 

ATPS19 Series was developed for use in safety & security systems, industrial instruments, intercom push-to-talk devices, kiosks, vending machines, alarms and other self-serve devices; and israted to more than 200K electrical life cycles.

 

Its LED illumination comes in various colors to meet design requirements. ATPS19 Series pushbutton can be customized via the choice of an actuator with a ring or power logo.

 

Rated at 2A / 36 Vdc, the ATPS19 Series has an operating temperature of -20°C to +70°C. CK products can be found here.

 

您是否认为这篇文章有用?请分享!