- 首页 ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 79-1451-212-03
79-1451-212-03
Binder-USA
M9 IP67 Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25mm², 2 m
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
M9 IP67 Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25mm², 2 m
Search Keywords: 79145121203
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Binder-USA
-
部件编号:79-1451-212-03
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
8 Weeks
可以发货
6/30/26
PRICE (USD)
数量
Unit Price
5
$16.29
10
$15.54
25
$15.07
50
$14.64
100
$13.84
250
$13.47
500 +
$13.29
Click for Quote
Log in
解锁特价