- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5306UE-008500
描述
+
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 5306UE008500
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Belden
-
部件编号:5306UE-008500
-
Alias/AKA:5306UE-GRY-500
-
计量单位:Per Foot
-
RoHS:Yes
-
COO:MX
-
Reel Pack:
500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,000 Feet
可立即发货
Minimum Order Quantity:
500 Feet
3 Weeks
可以发货
5/27/26