help desk software
Image is representational - see mfr. specs

0680H6300-05

Bel Fuse

SMD Fuse - 6.3A - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
SMD Fuse - 6.3A - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410
Search Keywords: 0680H630005
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Bel Fuse
  • 部件编号:
    0680H6300-05
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 5,000
可立即发货
库存数量的起订量:
5000
缺货数量的起订量:
5000
多个:
5000
8 Weeks 可以发货 1/19/26
添加到购物车
PRICE (USD)
数量
Unit Price
2,500
$0.3055
3,750
$0.2852
5,000 +
$0.2795
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments