Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Plug-In Duplexor Alternating Relay
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
Aleph - Proximity Sensor- Magnet Selection
Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
2-pole - Handle - 5 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Rec...
D-Frame Solenoid Two Position Linear Solenoid With D-Frame Construction