- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW22R-5STE1LF
SFW22R-5STE1LF
Amphenol Communications Solutions (FCI)
1.00mm Flex Connector - SFW-R series - 22 Position - Bottom side Contact - Side Entry Surface Mount ZIF CIC Connector - Lead F ...
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
1.00mm Flex Connector - SFW-R series - 22 Position - Bottom side Contact - Side Entry Surface Mount ZIF CIC Connector - Lead Free.
Search Keywords: SFW22R5STE1LF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol Communications Solutions (FCI)
-
部件编号:SFW22R-5STE1LF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
2000
10 Weeks
可以发货
8/10/26
PRICE (USD)
数量
Unit Price
2,000
$0.7847
4,000
$0.4829
6,000
$0.3823
8,000 +
$0.3746
Click for Quote
Log in
解锁特价