- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFV16R-3STE1HLF
SFV16R-3STE1HLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - SFV-R Series - 16 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Fr ...
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
0.50mm Flex Connector - SFV-R Series - 16 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free with Cable-Lock.
Search Keywords: SFV16R3STE1HLF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol Communications Solutions (FCI)
-
部件编号:SFV16R-3STE1HLF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
1500
10 Weeks
可以发货
8/10/26
PRICE (USD)
数量
Unit Price
1,500
$0.4753
3,000
$0.2925
4,500
$0.2315
6,000 +
$0.2269
Click for Quote
Log in
解锁特价