- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PIF-130-7/8-BK005
PIF-130-7/8-BK005
Alpha Wire
7/8" Protection Sleeving - Black Fiberglass - SLV - 30.48m (100ft)/Spool
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
7/8" Protection Sleeving - Black Fiberglass - SLV - 30.48m (100ft)/Spool
Search Keywords: PIF13078BK005
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Alpha Wire
-
部件编号:PIF-130-7/8-BK005
-
计量单位:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
4 Weeks
可以发货
6/2/26