- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 79045-SL001
79045-SL001
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 22 AWG - 19/34 Conductor Strand - 600V - Slate Jacket - 304.8m (1000ft)/Spool.
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Multi-Conductor Cable - 3 Conductors - 22 AWG - 19/34 Conductor Strand - 600V - Slate Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 79045SL001
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Alpha Wire
-
部件编号:79045-SL001
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
16 Weeks
可以发货
9/24/26