- 首页 ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SWA5412
SWA5412
Aeons Technologies
12U 2-Post Wall Mount Open Frame, 16-inch Depth with Maximum Load Capacity of 200 lbs.
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
12U 2-Post Wall Mount Open Frame, 16-inch Depth with Maximum Load Capacity of 200 lbs.
Search Keywords: SWA5412
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Aeons Technologies
-
部件编号:SWA5412
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:9403200086
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
2 Weeks
可以发货
5/25/26
PRICE (USD)
数量
Unit Price
1
$152.40
5
$141.03
10
$134.99
20
$129.44
50
$125.99
100 +
$124.33
Click for Quote
Log in
解锁特价