- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMSLA-1380-R32M-T
描述
+
Inductor 0.32uH 50A 0.35Mohm
Search Keywords: AMSLA1380R32MT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Abracon
-
部件编号:AMSLA-1380-R32M-T
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1350
多个:
450
16 Weeks
可以发货
9/10/26
PRICE (USD)
数量
Unit Price
1,350
$1.144
2,700
$0.704
4,050
$0.557
5,400 +
$0.546
Click for Quote
Log in
解锁特价