help desk software

AIRD-02-4R7M

Abracon

Fixed Inductor 4.7uH 11.4A 5 Mohm Through Hole

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述 +
Fixed Inductor 4.7uH 11.4A 5 Mohm Through Hole
Search Keywords: AIRD024R7M
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Abracon
  • 部件编号:
    AIRD-02-4R7M
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
200
多个:
50
16 Weeks 可以发货 3/16/26
缺货订单
PRICE (USD)
数量
Unit Price
200
$3.33
400
$2.05
600
$1.62
800 +
$1.59
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments