- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-04UHQ-15NH-T
描述
+
Multilayer RF Inductor - 15nH ±3% - 170mA - DCR:1.53 Ohm - SMD 0.4x0.2x0.3mm - Tape&Reel
Search Keywords: AIMC04UHQ15NHT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Abracon
-
部件编号:AIMC-04UHQ-15NH-T
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
15000
多个:
15000
14 Weeks
可以发货
8/21/26
PRICE (USD)
数量
Unit Price
15,000
$0.0377
30,000
$0.0314
60,000
$0.0301
105,000
$0.0301
150,000
$0.0290
255,000
$0.0289
510,000 +
$0.0286
Click for Quote
Log in
解锁特价