- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-02UHQ-0N6S-T
描述
+
Multilayer RF Inductor - 0.6nH ±0.3nH - 560mA - DCR:0.1 Ohm - SMD 0.25x0.125x0.2mm - Tape&Reel
Search Keywords: AIMC02UHQ0N6ST
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Abracon
-
部件编号:AIMC-02UHQ-0N6S-T
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
10000
14 Weeks
可以发货
8/21/26
PRICE (USD)
数量
Unit Price
10,000
$0.0858
20,000
$0.0528
30,000
$0.0418
40,000 +
$0.0410
Click for Quote
Log in
解锁特价