- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABS07AIG-32.768KHZ-T
描述
+
Automotive & Industrial SMD Crystal - 32.768KHZ ±20ppm - 12.5pF - -40°C to +125°C - Tape&Reel
Search Keywords: ABS07AIG32768KHZT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Abracon
-
部件编号:ABS07AIG-32.768KHZ-T
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
产品指南
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
6,474
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks
可以发货
8/13/26
PRICE (USD)
数量
Unit Price
1,000
$0.3281
3,000
$0.3000
6,000
$0.2877
9,000
$0.2870
12,000
$0.2808
15,000
$0.2733
27,000
$0.2632
51,000 +
$0.2566
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT