- 首页 ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2646
2646
Abbatron / HH Smith
The 2646 is a commercial-style ceramic standoff used for mechanical mounting and electrical isolation in electronic assemblies ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
The 2646 is a commercial-style ceramic standoff used for mechanical mounting and electrical isolation in electronic assemblies.
Search Keywords: 2646
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Abbatron / HH Smith
-
部件编号:2646
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
25 -
Finish:N/A
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Round
-
Material:Ceramic
-
Thread Size:#6-32
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
301
可立即发货
Minimum Order Quantity:
25
多个:
25
9 Weeks
可以发货
7/20/26
PRICE (USD)
数量
Unit Price
25
$8.52
50
$7.97
100
$7.72
250
$7.25
500
$6.92
1,000
$6.80
2,500
$6.78
5,000 +
$6.77
Click for Quote
Log in
解锁特价