- Home ›
- All Products›
- 1SNA235887R0000
1SNA235887R0000
TE Connectivity / ABB Entrelec
PLHA43015
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLHA43015
Search Keywords: 1SNA235887R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235887R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
Supplier Standard Pack:
36 -
Marking Product Type:Label Holder
-
UL Flammability Rating:UL 94V-0
-
Pre-Printed Mark Details:Blank
-
Primary Product Color:Black
-
Operating Temperature Range:-10 – 70 °C, -14 – 158 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
36
$5.49
72
$5.25
108
$5.23
252
$5.02
504
$4.81
1,008
$4.69
2,520
$4.56
5,004 +
$4.51
Click for Quote
Log in
to unlock special pricing
Older Equivalent