Image is representational - see mfr. specs

Solid State Relay - 90-280 VAC/DC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Cla ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
EACH Embalagem
Certificate of Compliance Guarantee
Descrição +
Solid State Relay - 90-280 VAC/DC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount.
Search Keywords: DC60SA3
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Sensata / Crydom
  • Número do item:
    DC60SA3
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    3 A
  • Output Device:
    BJT Transistor
  • Input Type:
    AC
  • Input Voltage:
    280(RMS) V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 23 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 122
Pode ser enviado imediatamente
No pedido:
300   Pode enviar 2/7/26
12 Weeks Pode enviar 17/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$34.84
5
$30.58
10
$29.83
30
$28.68
60
$27.87
120
$27.11
270 +
$26.74
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!