Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole
Power Transformer 2500Vrms 30VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Power Transformer - Pri:115V - Sec:28/14 V - 2500Vrms - 12VA - 6 Terminals - PC Pin Thru-Hole.
Power Transformer 1500Vrms 10VA 8Term. PC Pin Flange Mount/Through Hole
Power Transformer 2500VAC 56VA 7Term. Quick Connect Flange Mount
Power Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount
Power Transformer 4000VAC 500VA 8 Terminal Wire Lead Center Single Hole
Power Transformer Wire Lead
Power STAT Variable Transformer
PA5000/PA5111/PA5112 EP13 Reinforced Insulation SMT Power Transformer, up to 24W