Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Radioline - I/O extension module - 4 digital inputs (0 ... 250 V AC/DC)
NX-series Analog Input Unit
INTERFACE MODULE - BSM8 S -16 solder posts
Digital Output Unit, Transistor Output Units (MIL Connector, 30 mm Width)
I/O Expansion Module - Output Unit - 250VAC - 2A - For SYSMAC-S6 PLC.
DuplineSafe relay SIL3 output module, monitors up to 63 DuplineSafe input modules. Automatic or manual restart.
Input Module - 8 Digital Inputs - 12 to 24 VDC - Screw Terminal - IP30.
VIP base module with input/output accessories (IOA) provide universal channel configuration. This module has mark ...
I/O Module Relays Input Module 10A 1500V Thru-Hole/Plug-In
Radioline - I/O extension module - 4 Pt 100 inputs (-50°C ... +250°C / -58 °F ... 482 °F)