ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Output Module - 16 Relay Outputs - C and CV Series - 2A - 250 VAC/24 VDC - Screw Terminal.
AC Input Modules, 200 to 240 VAC
Interface module for system wiring - Pluggable connector per DIN 41651 - Male connector - 20-pole - 16-channel di ...
NX-series Analog Input Unit
Snap Isolated Analog Input Module Two-Channel Analog Type B, C, D, G, N, T, R, or S Thermocouple
I/O Unit - 24VDC/250VAC - 2A - C20 56-I/O: Pnp/relay.
NX-series Digital Input Unit
Interface Module Diode DIN Rail Panel Mount 22 22-12 AWG 250 V | Altech Corp 5705.2
4-channel digital input - 24 VDC - 3 ms - Low-side switching - 3-conductor connection
8-channel digital input - 24 VDC - 3 ms - Low-side switching - 2-conductor connection