CUI Devices is an electronic components manufacturer dedicated to nurturing the spirit of innovation by being more human—caring more than is expected, embracing evolution, taking a holistic approach, and having fun along away. The company specializes in an ever-expanding range of product technologies, including interconnect, audio, thermal management, motion, relay, sensor and switch solutions.
Inductive Proximity Switch - Subminiature - NPN Make Function (NO) - Red LED - Cable - 2 m - 8 mm x 22 mm - IP67.
immediatamente
Ships
Inductive Proximity Switch - PNP Break Function (NC) - Connector M12 - 3 Port LED Red - 18 mm x 60 mm - IP67.
Inductive Proximity Switch - Standard - PNP Break Function (NC) - 3 Port Red LED - Connector M8 - 12 mm x 50 mm - ...
Diffuse Sensors With Background Suppression - Miniature - 15 to 300 mm - PNP - Light/Dark Operate - Cable 4 Pin - ...
Inductive Proximity Switch - Standard - PNP Make Function (NO) - 3 Port Red LED - Connector M12 - 12 mm x 40.4 mm ...
My-Com Precision Switch - PNP Make Function (NO) - 75 cN Activating Force - Cable 2m - IP50.
My-Com Precision Switch - NPN Make Function (NO) - 75 cN Activating Force - Cable 80 cm - IP67.
Inductive Proximity Switch - PNP Make Function (NO) - 4 Port Red LED - Connector M8 - 20 mm x 32 mm - IP67.
Ultrasonic Distance Measuring Sensor - 3 to 150 mm - Yellow/Red LED - RS 232 - 380 kHz - Cable PUR 4 x 0 -08 - 2 ...
Digital Converters (Opto Coupler Transmitters) - 9 to 26 VDC Voltage Supply - 120 kHz - HTL to HTL.