For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
NPN Si Phototransistor - 720-1000nm - 25° FOV - 100nA Dark Current - 30V Breakdown - TO18 Package
immediatamente
Ships
NPN Si Phototransistor - 720-1000nm - 130° FOV - 100nA Dark Current - 30V Breakdown - TO18 Package
Phototransistor IR Chip Silicon 2-Pin Bag
NPN Si Phototransistor - 650-1000nm - 25° FOV - 1nA Dark Current - 30V Breakdown - TO18 Package - Domed Lens
Phototransistor Chip Silicon 935nm 2-Pin Side Looker Bag
Phototransistor IR Chip Silicon 890nm 2-Pin TO-18
Phototransistor IR Chip Silicon 935nm 3-Pin TO-18
Photodarlington Chip Silicon 2-Pin Metal Can
SDP8105-101
Phototransistor Chip Silicon 2-Pin Metal Can