In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
Current Transformer 1:70 0.005Ohm Prim. DCR 4.75Ohm Sec. DCR 6000mA Prim. 6Term. Gull Wing SMD
immediatamente
Ships
Current Transformer 1000:1 40Ohm Prim. DCR 20000mA Prim. 3Term. PC Pin Thru-Hole
Current Transformer 1:200CT 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 3Term. PC Pin Thru-Hole
1-PHASE AC CURR TRANS
Current Transformer 1:500 600VAC 50000mA Prim. Wire Lead
Current Transformer 1:150 750000mA Prim. 2Term. Wire Lead Center Single Hole
CURRENT TRANSFORMER
Current Transformer 1:50 50000mA Prim. 2Term. Wire Lead Center Single Hole
THREE-PHASE CURRENT TRANSFORMERS
Current Transformer 50000mA Prim. Screw Terminal DIN Rail