Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Chip Attenuator 3GHz 3dB Automotive 4-Pin Case 0404(1010Metric) T/R
immediatamente
Ships
DiplexerRF Single 698MHz to 960MHz/1710MHz to 2170MHz 6-Pin T/R
Integrated Circuit FM Stereo Multiplex Decoder 14-lead DIP
Front End - Surface mount GNSS front-end module covering L1 and L2 bands
Chip Attenuator 2.5GHz 3dB Automotive 4-Pin Case 0404(1010Metric) T/R
Chip Attenuator 3GHz 1dB Automotive 4-Pin Case 0404(1010Metric) T/R
5 to 1000 MHz Two Way In-Phase Power Divider
Threshold Detector - 10 to 2000 MHz - TO-8
EXB-24ATBA1RX
IQ Mixer Modulator/Demodulator - 6.0 TO 10.8 GHz - SMD