Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
Output Module - 16 Relay Outputs - C and CV Series - 2A - 250 VAC/24 VDC - Screw Terminal.
immediatamente
Ships
2-channel analog input - 4 to 20 mA - Differential input
Combinations Of PLC I/O Modules And Screw Terminal Blocks
8-channel digital input - 24 VDC - 3 ms
Input Module - 16 Digital Inputs - 10mA - 100 to120VAC - C and CV Series - Screw Terminal.
16-channel digital input - 24 VDC - 0.2 ms
NX-series Digital Input Unit
5492.2
8956.0/E
4-channel digital input - 24 VDC - 3 ms - 3-conductor connection