TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
Washer Lock
immediatamente
Ships
NW-877-C
Natural Nylon Flat Washer - in)side Diameter 3.7 mm (0.146 in) - 8.0 mm (0.315 in) - Thickness 0.5 mm (0.02 in) ...
NW-875-C
Insulated Washer - 5/8" OD - 3/8" ID - 1/16" Thickness - 1/16" Height - 3/8" Screw Clear.
Washers Shoulder Nylon 6/6 3.6mm 7.4mm 4.39mm 6 Screw Size
Washer Shoulder 0.115in-ID 0.25in-OD 0.062in-THK Fiber
Washers Internal Tooth Zinc 4 Screw Size
Washers Flat Nylon 2.29mm 6.35mm 0.81mm 2 Screw Size
Washers Flat Fiber 3.05mm 6.35mm 0.8mm 4 Screw Size