In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
Terminal Block - 6 Pole - 5mm Pitch - 3 -5 mm Pin Length - 250V - 17.5A - 28 to 16 AWG.
immediatamente
Ships
Terminal block AST21 - 6 pole - Pitch 5mm - pin length 3.5
Spring Clamp Terminal Block Feed Through Grey
Ships 6/3/24
Conn Barrier Strip 18 POS 9.5mm Screw Panel Mount 20A
Continuous plug-in bridge - length: 500 mm - color: blue
Motor terminal block - four-level - connection method: push-in connection - cross section: 0.14 mm² - 4 mm² - AWG ...
Conn Terminal Block 6 POS Screw Cable Mount 75A
Two-hole, copper, single barrel, straight floating tongue lug, slotted screw, #8 - #2 AWG, 1/4" (6.4mm) stud hole ...