描述
+
Metallized Polypropylene Film Capacitor - 300VAC - 0.0033uF ±20% - 15.3x5.0x11.5mm LS=12.5mm - Straight
搜索关键词: ECQUBAF332M
规格
+
-
产品属性属性值 选择属性
-
供应商:Panasonic
-
部件编号:ECQ-UBAF332M
-
计量单位:每 件
-
RoHS:是
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1000
产品指南
+
Frequently Asked Questions
Is ECQ-UBAF332M discontinued?
Yes, ECQ-UBAF332M from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECQ-UBAF332M RoHS compliant?
Yes, ECQ-UBAF332M is RoHS compliant.
What is the lead time for ECQ-UBAF332M?
The standard lead time for ECQ-UBAF332M is approximately 47 days. In-stock quantities ship from OnlineComponents.com.
-
此产品已停产,但仍有库存.
联系获取价格
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,344
可立即发货
最小订购数量:
500