- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPB09W8-24
描述
+
DC-DC Converter - 9W - 9-75Vin - 24Vout @375mA - SIP8 - Encapsulated
Search Keywords: SPB09W824
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:MEAN WELL
-
部件编号:SPB09W8-24
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
10 Weeks
可以发货
7/14/26
PRICE (USD)
数量
Unit Price
1
$14.9532
10
$14.2056
20
$13.4953
50 +
$12.8205
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments