help desk software
Image is representational - see mfr. specs

Switch Push Button N.O./N.C. 4PDT Button 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Thru-Hole Bulk

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Push Button N.O./N.C. 4PDT Button 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Thru-Hole Bulk
Search Keywords: SF4UPEE
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Littelfuse/C&K
  • 部件编号:
    SF4UPEE
  • Alias/AKA:
    103-4001-005
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    4PDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    1 A
  • Actuator Style:
    Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder/PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    N/A
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
10 Weeks 可以发货 2/2/26
缺货订单
PRICE (USD)
数量
Unit Price
25
$40.10
50
$24.68
75
$19.54
100 +
$19.15
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments