Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
General Purpose, Industrial Relays. Typical Applications: Industrial controls, Medical and Motor controls
Electromechanical Relay 6VDC 40Ohm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay
immediatamente
Ships
Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
Electromechanical Relay 24VDC 650Ohm 15A DPDT Socket or Solder (28.17x21.84x41.33mm) General Purpose Relay
Ships 2/25/26
Power Relay 48VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
Ships 12/8/25
Electromechanical Relay 24VDC 650Ohm 15A DPDT PCB Pins (28.17mm 21.84mm 35.56mm) THT General Purpose Relay
Ships 3/16/26
Power Relay 36VDC 15A DPDT(43.69x21.69)mm Bracket Medical
P & B
Relay, K10P-4085=K10/K20 | TE Connectivity K10P-4085
Electromechanical Relay DPDT 15A 120VAC 3.9KOhm Socket
Electromechanical Relay 120VAC 3.9KOhm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay