Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
General Purpose, Industrial Relays. Typical Applications: Industrial controls, Medical and Motor controls
Backshell/Cable Clamp 37.5 ° 1 Shell Size Bright Nickel Over Copper Thermoplastic Loose Piece
immediatamente
Ships
Power Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Electromechanical Relay 12VDC 160Ohm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay
Electromechanical Relay 6VDC 40Ohm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay
Power Relay 120VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
Ships 12/31/25
Power Relay 240VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
Electromechanical Relay 120VAC 3.9KOhm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Electromechanical Relay 240VAC 12KOhm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Power Relay 120VAC 15A DPDT(43.69mm 21.69mm 42.72mm) Bracket Medical
Ships 3/16/26