Image is representational - see mfr. specs

CD15FD301GO3

Cornell Dubilier

Mica Capacitor - Standard Dipped - 300pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
BAG Embalagem
Certificate of Compliance Guarantee
Descrição +
Mica Capacitor - Standard Dipped - 300pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FD301GO3
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Cornell Dubilier
  • Número do item:
    CD15FD301GO3
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Construction:
    N/A
  • Lead Pitch For Radial:
    5.9 mm
  • Family:
    CD15
  • Capacitance Value:
    300 pF
  • Lead Diameter:
    0.6 mm
  • Dimension:
    11.9(Max) x 5.3(Max) x 9.9(Max) mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
12 Weeks Pode enviar 29/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
5
$4.81
50
$3.91
100
$3.90
300
$3.62
500
$3.29
1 000
$2.73
2 500
$2.32
5 000 +
$2.26
Click for Quote
Conecte-se para desbloquear preços especiais
ROHs Equivalent
em estoque:
0
MIN ORDEM:
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!