Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 8 mm (0.315 in)