KWABQACA by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

KWABQACA

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.05A 28VDC 0.25N Screw Mount

PRICING per each  AVAILABILITY real time   
1-24 :$3.13
25-49 :$2.89
50-99 :$2.69
100 + :$2.50
100 can ship today
In our stock 
Ships From: Oakland, CA
In Stock quantities placed in the next
1 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: ZF Electronic Systems
Part No: KWABQACA
RoHS: Unknown
Maximum AC Voltage Rating: N/A
Family: KWA
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
Maximum Pre-Travel: 1.42 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Minimum Over-Travel: 1.27 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: 100000@UL Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 0.25 mm
Operating Force: 0.25 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 150 °C
Contact Rating @ Voltage: 0.05@28VDC A
Dimension: 39.48 x 10.31 mm
Actuator Material/Style: Thermoplastic Polyester/Button
Customers Who Bought KWABQACA Also Bought
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.05A 28VDC 0.25N Screw Mount

Product Highlights
  •  Choice of current ratings up to 25 amps
  •  Choice of actuators
  •  Choice of terminals
  •  3 contact arrangements
  •  Choice of operating force
  •  Long mechanical life
  •  Wiping contact action
  •  Snap over actuators
  •  Agency approved extended life versions