E69-30A ZF Electronics Corp | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
E69-30A by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

E69-30A

ZF Electronic Systems

Switch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.42
25-49 :$3.26
50-99 :$3.23
100-249 :$3.13
250-499 :$3.07
500-999 :$3.01
1,000-4,999 :$2.93
5,000 + :$2.28
8447 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
61 views in the last month Popularity 
In Stock quantities placed in the next
9 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: ZF Electronic Systems
Part No: E69-30A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: E69
Contact Material: Silver Cadmium Oxide
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Thermoplastic Acetal
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 18.04 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 248.57A@UL
Dimension: 31.75 x 17.27 x 49 mm
Customers Who Bought E69-30A Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount

Product Highlights
  • Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
  • Snap-in panel mounting
  • Long-life coil spring, snap-action mechanism
  • Agency approved extended-life versions available
  • VDE approval available on select models (F Series)
  • Various terminal forms available (consult factory)
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
HTS: 8536509040
COO: MX
ECCN: EAR99