E33-10A by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

E33-10A

ZF Electronics

Switch Snap Action N.O./N.C. SPDT Button Screw 10A 250VAC 30VDC 372.85VA Screw Mount

PRICING per each  AVAILABILITY real time   
1-24 :$4.39
25-49 :$4.06
50-99 :$3.77
100 + :$3.51
Request Quote
196 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: ZF Electronics
Part No: E33-10A
RoHS: Unknown
Maximum AC Voltage Rating: 250@UL V
Family: E33
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 30@UL V
Maximum Pre-Travel: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: N/A
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: 6000@UL Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Screw
Maximum Movement Differential: N/A
Operating Force: N/A
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 372.85@UL A
Dimension: 10.31 mm
Actuator Material/Style: Thermoplastic Acetal/Button
Customers Who Bought E33-10A Also Bought
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Button Screw 10A 250VAC 30VDC 372.85VA Screw Mount

Product Highlights
  •  8 current ratings AC
  •  3 current ratings DC
  •  Choice of actuator styles
  •  Choice of terminals
  •  3 contact arrangements
  •  Long-life coil spring mechanism
  •  Agency approved extended life versions
  •  High-temperature versions available
PART CLASSIFICATION DATA
HTS: 8536507000
ECCN: EAR99
DID YOU KNOW?