E20-00H by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

E20-00H

ZF Electronic Systems

Switch Snap Action N.O./N.C. DPDT Roller Lever Quick Connect 20A 250VAC 1491.4VA 4.17N Screw Mount

PRICING per each  AVAILABILITY real time   
1-24 :$8.01
25-49 :$7.61
50-99 :$7.53
100-249 :$7.31
250-499 :$7.17
500-899 :$7.02
900 + :$6.85
505 can ship today
In our stock 
More available to ship 9/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
26 views in the last month Popularity 
In Stock quantities placed in the next
11 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: ZF Electronic Systems
Part No: E20-00H
RoHS: Yes
Maximum AC Voltage Rating: 250@UL V
Family: E20
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 8.38 mm
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 3.96 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: 6000@UL Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 1.27 mm
Operating Force: 4.17 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 1491.4 A
Dimension: 73.6 x 16.28 mm
Actuator Material/Style: Stainless Steel/Steel/Thermoplastic Nylon/Roller Lever
Customers Who Bought E20-00H Also Bought
DESCRIPTION
Switch Snap Action N.O./N.C. DPDT Roller Lever Quick Connect 20A 250VAC 1491.4VA 4.17N Screw Mount

Product Highlights
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E19, E19A, E20, E25, E28 and G20 Series.
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
HTS: 8536509040
COO: MX
ECCN: EAR99
DID YOU KNOW?