E13-00K ZF Electronics Corp | Snap Action Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
E13-00K by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

E13-00K

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0.98N Screw Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.85
25-49 :$3.66
50-99 :$3.62
100-249 :$3.52
250-499 :$3.45
500-999 :$3.44
1,000-1,343 :$3.37
1,344 + :$3.30
2154 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: ZF Electronic Systems
Part No: E13-00K
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum AC Voltage Rating: 250@UL V
Family: E13
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 6.35 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 4.75 mm
Switch Configuration: N.O./N.C.
Termination Style: Quick Connect,Faston
IP Rating: N/A
Electrical Life: 6000@UL Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Movement Differential: 2.36 mm
Operating Force: 0.98 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 1118.55 A
Dimension: 88.43 x 16.26 mm
Actuator Material/Style: Stainless Steel/Steel/Thermoplastic Nylon/Roller Lever
Base/Housing Material: N/A
Customers Who Bought E13-00K Also Bought
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0.98N Screw Mount

Product Highlights
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E13, E14, E29, E30 and G13 Series.
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
HTS: 8536509040
COO: MX
ECCN: EAR99