surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ZF Electronics Corp


Supplier Image
Authorized Distributor

6141233

ZF Electronic Systems

Switch Access Snap Action Switch Straight Lever

PRICING per each  AVAILABILITY real time   
1-24 :$0.154
25-99 :$0.147
100-249 :$0.139
250-499 :$0.133
500-999 :$0.130
1,000 + :$0.125
0 (sold out)
In our stock 
More available to ship 9/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ZF Electronic Systems
Part No: 6141233
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Straight Lever
Color: N/A
Family: 6141233
Switch Type: Snap Action Switch
Packaging: N/A
Operating Temperature: -40 to 85 °C
Dimension: N/A
Customers Who Bought 6141233 Also Bought
DESCRIPTION
Switch Access Snap Action Switch Straight Lever
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: DE
ECCN: EAR99
DID YOU KNOW?