6090803 ZF Electronics Corp | Switch Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6090803 by ZF Electronics Corp
Image is representational - see manufacturer’s specifications

6090803

ZF Electronic Systems

Switch Access Pushwheel Switch Spacer

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.09
25-99 :$1.04
100-249 :$0.78
250-499 :$0.76
500-999 :$0.75
1,000 + :$0.71
1225 Ships 11/21/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
6 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: ZF Electronic Systems
Part No: 6090803
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Spacer
Color: N/A
Family: 609-0803
Switch Type: Pushwheel Switch
Packaging: N/A
Operating Temperature: -20 to 80 °C
Dimension: N/A
Customers Who Bought 6090803 Also Bought
DESCRIPTION
Switch Access Pushwheel Switch Spacer
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99