surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6090799 by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

6090799

ZF Electronic Systems

Switch Access Pushwheel Switch End Cap Right

PRICING per each  AVAILABILITY real time   
1-24 :$0.5834
25-99 :$0.5543
100-249 :$0.5262
250-499 :$0.5138
500-999 :$0.5002
1,000 + :$0.4774
425 can ship today
In our stock 
More available to ship 9/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: ZF Electronic Systems
Part No: 6090799
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: End Cap Right
Color: N/A
Family: 609-0799
Switch Type: Pushwheel Switch
Packaging: N/A
Operating Temperature: -20 to 80 °C
Dimension: N/A
Customers Who Bought 6090799 Also Bought
DESCRIPTION
Switch Access Pushwheel Switch End Cap Right
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?